-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-20,RCPT,SIZE 1, 9 POSN,CLI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6672
|
Newark | D Sub Shell, Receptacle, 9 Position, Steel, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Metal Body, Body Material:Steelrohs Compliant: Yes |Amp Te Connectivity 1658643-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$6.6700 / $7.2200 | Buy Now |
DISTI #
64AC4355
|
Newark | D Sub Housing, 9Pos, De, Steel, No. Of Positions:9Ways, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Amp Te Connectivity Rohs Compliant: Yes |Amp Te Connectivity 1658643-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$3.0200 | Buy Now |
DISTI #
A31921-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
606 In Stock |
|
$6.1686 / $9.5400 | Buy Now |
DISTI #
1658643-1
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 1658643-1) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 25351600 Factory Stock |
|
$5.1113 / $6.1509 | Buy Now |
DISTI #
42K6672
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 42K6672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 262 Partner Stock |
|
$7.3600 / $9.3400 | Buy Now |
DISTI #
571-1658643-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S CRIMP RoHS: Compliant | 1395 |
|
$6.1900 / $7.7400 | Buy Now |
DISTI #
70085489
|
RS | Conn D-Sub Cable Socket 9Pos STR HDP-20Series CrimpSnap 20AWG MetalShell | TE Connectivity 1658643-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 475 |
|
$5.7800 / $8.0300 | Buy Now |
|
Future Electronics | HDF-20 Series 9 Position Plug Crimp Snap Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 800Box |
|
$5.1300 | Buy Now |
|
Future Electronics | HDF-20 Series 9 Position Plug Crimp Snap Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$5.1300 | Buy Now |
|
Future Electronics | HDF-20 Series 9 Position Plug Crimp Snap Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658643-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658643-1
TE Connectivity
HDP-20,RCPT,SIZE 1, 9 POSN,CLI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.462 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.39 N |