-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 POS HDF PLUG, AP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1903
|
Newark | D-Sub Standard Connectors Lpp Plug 15P |Amp Te Connectivity 1658615-3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$5.4000 / $6.2900 | Buy Now |
DISTI #
93K2488
|
Newark | D Sub Connector, Amplimite Hdf-20, Amplimite Hdf-20 Series, Da, Plug, 15, Plastic, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 1658615-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$6.3000 / $9.1900 | Buy Now |
DISTI #
AMS15B-ND
|
DigiKey | CONN D-SUB PLUG 15POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
253 In Stock |
|
$5.1599 / $7.9800 | Buy Now |
DISTI #
1658615-3
|
Avnet Americas | D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT - Rail/Tube (Alt: 1658615-3) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tube | 1210 Factory Stock |
|
$4.2755 / $5.1450 | Buy Now |
DISTI #
571-1658615-3
|
Mouser Electronics | D-Sub Standard Connectors LPP PLUG 15P RoHS: Compliant | 0 |
|
$4.0900 / $6.3000 | Order Now |
DISTI #
70041267
|
RS | Conn D-Ribbon Cable Plug 15Pos STR HDF-20Series IDC 28-26AWG PlasticShell | TE Connectivity 1658615-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$5.7400 / $7.9700 | Buy Now |
|
Future Electronics | HDF-20 Series 15 Position Free Hanging Plug IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Tube | 0Tube |
|
$4.2700 / $4.6300 | Buy Now |
|
Future Electronics | HDF-20 Series 15 Position Free Hanging Plug IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$4.2700 | Buy Now |
DISTI #
AMP1658615-3
|
Heilind Electronics | 15 POS HDF PLUG AP LEAD FREE | Americas - 5868 in Stock |
|
$3.3279 / $4.2070 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - Plastic Body. RoHS: Compliant |
1029 In Stock |
|
$2.3800 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658615-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658615-3
TE Connectivity
15 POS HDF PLUG, AP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Description | Body Features: Cover Material Thermoplastic | Ribbon Cable Centerline Spacing 1.27 MM | Mating Retention Feature Material Steel | Connector Profile Low | Ribbon Cable Centerline Spacing .05 INCH | Cable Exit Angle 180° | Configuration Features: Compatible With Wire & Cable Type Ribbon Cable | Number of Rows 2 | Number of Positions 15 | Contact Features: Contact Type Pin | Contact Mating Area Plating Material Thickness 30 MICIN | Wire Contact Termination Area Plating Material Tin | Contact Size Size 20 | Co | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 12:50:34 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.496 inch | |
Body Depth | 0.333 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.25A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .1112 N |