Part Details for 1658391-1 by TE Connectivity
Overview of 1658391-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1658391-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3797
|
Newark | I/O Connectors 2 X 1 Sfp Cage Press Fit |Amp Te Connectivity 1658391-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22378 |
|
$19.1600 / $25.5400 | Buy Now |
DISTI #
70084362
|
RS | SFP Cage and PT Assembly, Stacked, 2x1, Press Fit | TE Connectivity 1658391-1 RoHS: Compliant Min Qty: 936 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0400 / $25.0500 | RFQ |
|
Onlinecomponents.com | Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 16 Terminal 2 Port Tray RoHS: Compliant |
22379 In Stock |
|
$7.2100 / $13.8400 | Buy Now |
DISTI #
11588936
|
Verical | Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 16 Terminal 2 Port Tray Min Qty: 7 Package Multiple: 1 | Americas - 16460 |
|
$6.5300 / $10.3900 | Buy Now |
DISTI #
65672475
|
Verical | Conn SFP RCP 40 POS 1.6mm Press Fit RA Thru-Hole 16 Terminal 2 Port Tray Min Qty: 7 Package Multiple: 1 | Americas - 5918 |
|
$6.5300 / $10.3900 | Buy Now |
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Quest Components | RECTANGULAR CONNECTOR | 2 |
|
$10.4550 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 687 |
|
$7.8413 / $11.7619 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 57 |
|
$9.6709 / $11.7619 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 28 |
|
$11.1000 / $13.5000 | Buy Now |
Part Details for 1658391-1
1658391-1 CAD Models
1658391-1 Part Data Attributes
|
1658391-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658391-1
TE Connectivity
RECTANGULAR CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |