-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5721
|
Newark | Power To The Board Contact Pin #20 |Amp Te Connectivity 1650162-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.0200 | Buy Now |
DISTI #
1650162-2-ND
|
DigiKey | CONTACT PIN POWER 20AWG GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2490 In Stock |
|
$2.0939 / $3.4900 | Buy Now |
DISTI #
1650162-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1650162-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9476 / $2.1989 | Buy Now |
DISTI #
571-1650162-2
|
Mouser Electronics | Power to the Board CONTACT PIN #20 RoHS: Compliant | 644 |
|
$2.1400 / $3.9500 | Buy Now |
DISTI #
70041845
|
RS | Contact Pin, #20, Crimp (postmate), 5A, not hot pluggable | TE Connectivity 1650162-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $3.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.8500 | Buy Now |
DISTI #
AMP1650162-2
|
Heilind Electronics | 701-65-02109CONTACTPIN20 | Americas - 0 in Stock |
|
$2.3097 / $2.3442 | Buy Now |
|
Onlinecomponents.com | 701-65-02109=CONTACT,PIN,#20 RoHS: Compliant |
1185 In Stock |
|
$2.0200 / $3.1700 | Buy Now |
DISTI #
1650162-2
|
TTI | Power to the Board CONTACT PIN #20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$2.0000 / $2.2200 | Buy Now |
DISTI #
1650162-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1650162-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9476 / $2.1989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1650162-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650162-2
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 10 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |