Part Details for 1650161-2 by TE Connectivity
Overview of 1650161-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1650161-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A109118-ND
|
DigiKey | CONTACT PIN POWER GOLD Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9898 | Buy Now |
DISTI #
1650161-2
|
Avnet Americas | 701-64-02157=CONTACT,PIN,#20 - Bulk (Alt: 1650161-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1650161-2
|
Mouser Electronics | Rectangular MIL Spec Connectors 701-64-02157=CONTACT,PIN,#20 RoHS: Compliant | 0 |
|
$0.9810 | Order Now |
|
Onlinecomponents.com | Contact Pin 20 RoHS: Compliant | 0 |
|
$0.9360 / $2.5630 | Buy Now |
|
Master Electronics | Contact Pin 20 RoHS: Compliant | 0 |
|
$0.9360 / $2.5630 | Buy Now |
Part Details for 1650161-2
1650161-2 CAD Models
1650161-2 Part Data Attributes:
|
1650161-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650161-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |