-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1650155-1) 701-14-02109=CONTACT,PIN,#20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5696
|
Newark | 1650155-1 Rohs Compliant: Yes |Te Connectivity 1650155-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1720 |
|
$0.7270 | Buy Now |
DISTI #
12M7048
|
Newark | Contact, Pin, 20Awg, Crimp, Series:Elcon, Contact Plating:Gold, Contact Material:Copper, Contact Gender:Pin, Contact Termination:Crimp, Connector Type:Contact, Crimp, Connector Type:Contact, Current Rating:5A Rohs Compliant: Yes |Te Connectivity 1650155-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13478 |
|
$0.6690 / $0.7250 | Buy Now |
DISTI #
54W6577
|
Newark | 701-14-02109=Contact,pin,#20 |Te Connectivity 1650155-1 Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 / $1.0700 | Buy Now |
DISTI #
17AH9907
|
Newark | Contact, Pin, Crimp, 24-20Awg, Product Range:Elcon Drawer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Elcon Drawer Series Connectors, Rohs Compliant: Yes |Te Connectivity 1650155-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8220 / $1.3200 | Buy Now |
DISTI #
A36285-ND
|
DigiKey | CONTACT PIN POWER 20AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2588 In Stock |
|
$0.5973 / $1.0500 | Buy Now |
DISTI #
1650155-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1650155-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 1720 |
|
$0.5392 / $0.6088 | Buy Now |
DISTI #
571-1650155-1
|
Mouser Electronics | Heavy Duty Power Connectors PIN CONTACT SIZE 20 RoHS: Compliant | 4105 |
|
$0.5840 / $1.0500 | Buy Now |
DISTI #
70085966
|
RS | CONTACT, PIN, HIGH CURRENT ELCON DRAWER, SIZE 20, CRIMP | TE Connectivity 1650155-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $1.0400 | RFQ |
|
Future Electronics | 20 AWG 20 PIN Contact Size Gold High Current ELCON Drawer Connector RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5600 / $0.6800 | Buy Now |
DISTI #
AMP1650155-1
|
Heilind Electronics | 701-14-02109CONTACTPIN20 | Americas - 3971 in Stock |
|
$0.6491 / $0.8206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1650155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1650155-1
TE Connectivity
(1650155-1) 701-14-02109=CONTACT,PIN,#20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |