Part Details for 1641-272K by API Delevan
Results Overview of 1641-272K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1641-272K Information
1641-272K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4164-15FGS/BZA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006ZA) | |
4164-12JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 120 NS ACCESS TIME - Dual marked (8201008EA) | |
4164-15JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006EA) |
Price & Stock for 1641-272K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1106-1-ND
|
DigiKey | FIXED IND 2.7UH 545MA 280MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9275 / $5.9100 | Buy Now |
DISTI #
807-1641-272K
|
Mouser Electronics | RF Inductors - Leaded 2.7 uH RoHS: Not Compliant | 0 |
|
$3.1700 / $3.4600 | Order Now |
|
NexGen Digital | 216 |
|
RFQ |
Part Details for 1641-272K
1641-272K CAD Models
1641-272K Part Data Attributes
|
1641-272K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-272K
API Delevan
General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.545 A | |
Self Resonance Frequency | 92 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 1641-272K
This table gives cross-reference parts and alternative options found for 1641-272K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-272K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1641-272J | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1641-272K vs 1641-272J |
1641R-272H | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 3%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-272K vs 1641R-272H |
9250-272 | Bourns Inc | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, | 1641-272K vs 9250-272 |
1641-272H | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 3%, 1 Element, Iron-Core, AXIAL LEADED | 1641-272K vs 1641-272H |
1641R-272K | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-272K vs 1641R-272K |
MS750886 | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, | 1641-272K vs MS750886 |
17S271KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | 1641-272K vs 17S271KLF |
IMS-52.7UH+-10%ESE2 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 2.7uH, 10%, Iron-Core, | 1641-272K vs IMS-52.7UH+-10%ESE2 |
QS271K | Ohmite Mfg Co | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 1641-272K vs QS271K |
MSC602R7KT | TE Connectivity | Check for Price | 1 ELEMENT, 2.7uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | 1641-272K vs MSC602R7KT |