Part Details for 1639740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7256
|
Newark | Terminal Block Pluggable, 6 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1639740000 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $5.0600 | Buy Now |
DISTI #
4381-1639740000-ND
|
DigiKey | TERM BLOCK PLUG 6POS 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk |
25 In Stock |
|
$1.3588 / $4.6467 | Buy Now |
DISTI #
1639740000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639740000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3828 / $3.8970 | Buy Now |
DISTI #
470-1639740000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/06/270 SN BK BX RoHS: Compliant | 0 |
|
$3.5700 / $7.1000 | Order Now |
DISTI #
WEI1639740000
|
Heilind Electronics | BL 3.5/270/6 BK R20, C | Americas - 3 in Stock |
|
$4.1635 / $4.5105 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 3.5mm Screw ST Panel Mount 8A Box RoHS: Compliant | 0 |
|
$3.5100 / $5.3300 | Buy Now |
DISTI #
WEI1639740000
|
Interstate Connecting Components | BL 3.5/270/6 BK R20, C | 1 |
|
$4.1635 / $4.5105 | Buy Now |
DISTI #
1639740000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639740000) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |