-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
062 SOC.ASS. TYP3+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7836
|
Newark | 062 Soc.ass. Typ3+ Rohs Compliant: Yes |Amp Te Connectivity 163091-8 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
163091-8-ND
|
DigiKey | CONN SOCKET 24-26AWG GOLD CRIMP Min Qty: 45000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1105 | Buy Now |
DISTI #
163091-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 163091-8) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Container: Reel | 0 |
|
$1.0005 / $1.0572 | Buy Now |
DISTI #
571-163091-8
|
Mouser Electronics | Standard Circular Contacts 062 SOC.ASS. TYP3+ RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
71997711
|
RS | Connector, 062 Soc.Ass. Typ3+ | TE Connectivity 163091-8 RoHS: Not Compliant Min Qty: 45000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$1.0500 | Buy Now |
DISTI #
AMP163091-8
|
Heilind Electronics | 062 SOC.ASS. TYP3+ | Americas - 0 in Stock |
|
$1.3065 | Buy Now |
|
Onlinecomponents.com | 062 SOC.ASS. TYP3+ RoHS: Compliant | 0 |
|
$1.1300 / $3.3000 | Buy Now |
DISTI #
163091-8
|
IBS Electronics | Connector, 062 Soc.Ass. Typ3+, | TE Connectivity 163091-8 Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.0800 | Buy Now |
DISTI #
AMP163091-8
|
Interstate Connecting Components | 062 SOC.ASS. TYP3+ | 0 |
|
$1.3065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163091-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163091-8
TE Connectivity
062 SOC.ASS. TYP3+
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |