Part Details for 163085-8 by TE Connectivity
Overview of 163085-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163085-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0910
|
Newark | Contact, Multimate, Type Iii+ Series, Pin, 24 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Te Connectivity 163085-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4450 |
|
$1.8600 / $2.3100 | Buy Now |
DISTI #
41AJ3691
|
Newark | ,062 Dia Pin Ass 3+ |Amp Te Connectivity 163085-8 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
11H7825
|
Newark | ,062 Dia Pin Ass 3+ Rohs Compliant: Yes |Amp Te Connectivity 163085-8 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
35X2654
|
Newark | Contact, Multimate, Type Iii+ Series, Pin, 24 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Te Connectivity 163085-8 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
A122975CT-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12335 In Stock |
|
$1.3345 / $2.2200 | Buy Now |
DISTI #
163085-8
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 163085-8) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.3822 | Buy Now |
DISTI #
571-163085-8
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 AWG AU RoHS: Compliant | 5000 |
|
$1.3000 | Buy Now |
DISTI #
71997676
|
RS | Connector, ,062 Dia Pin Ass 3+ | TE Connectivity 163085-8 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
AMP163085-8
|
Heilind Electronics | ,062 DIA PIN ASS 3+ 163085-8 | Americas - 0 in Stock |
|
Buy Now |