Part Details for 1621746 by Phoenix Contact
Overview of 1621746 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1621746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1621746-ND
|
DigiKey | DEVICE CONNECTOR FOR FRONT WALL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1900 | Buy Now |
DISTI #
651-1621746
|
Mouser Electronics | Circular Metric Connectors CA-09P1N12AD00 RoHS: Compliant | 0 |
|
$21.3000 / $24.1900 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - RC - angled rotatable - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Pin - Solder connection - Axial O-ring - 4x Ø 3.2 | 0 |
|
$20.1700 / $25.6200 | Buy Now |
DISTI #
000000000005577075
|
Sager | Circular Metric Connectors CA-09P1N12AD00 Min Qty: 1 | 0 |
|
$24.5000 / $28.5800 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1600 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - RC - angled rotatable - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+1 - type of contact: Pin - Solder connection - Axial O-ring - 4x Ø 3.2 | 0 |
|
$20.1700 / $25.6200 | Buy Now |
Part Details for 1621746
1621746 CAD Models
1621746 Part Data Attributes:
|
1621746
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621746
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |