Part Details for 1621745 by Phoenix Contact
Overview of 1621745 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1621745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1621745-ND
|
DigiKey | CA-17P1N12AD00 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7400 | Buy Now |
DISTI #
651-1621745
|
Mouser Electronics | Circular Metric Connectors CA-17P1N12AD00 RoHS: Compliant | 0 |
|
$23.8000 / $25.6000 | Order Now |
DISTI #
71869802
|
RS | CA-17P1N12AD00 | Phoenix Contact 1621745 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4900 / $25.3700 | RFQ |
|
Onlinecomponents.com | Device connector for front wall - RC - angled rotatable - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Solder connection - Axial O-ring - 4x Ø 3.2 | 0 |
|
$22.3000 / $28.3200 | Buy Now |
DISTI #
000000000005652819
|
Sager | Circular Metric Connectors CA-17P1N12AD00 Min Qty: 1 | 0 |
|
$27.0800 / $31.5900 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 900 |
|
RFQ | |
DISTI #
2926468
|
Farnell | DEVICE CONNECTOR, CA-17P1N12AD00 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.9981 | Buy Now |
|
Master Electronics | Device connector for front wall - RC - angled rotatable - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Solder connection - Axial O-ring - 4x Ø 3.2 | 0 |
|
$22.3000 / $28.3200 | Buy Now |
Part Details for 1621745
1621745 CAD Models
1621745 Part Data Attributes:
|
1621745
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621745
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |