Part Details for 1621741 by Phoenix Contact
Overview of 1621741 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1621741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1621741-ND
|
DigiKey | DEVICE CONNECTOR FOR FRONT WALL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9300 | Buy Now |
DISTI #
651-1621741
|
Mouser Electronics | Circular Metric Connectors CA-12P1N12AD00 RoHS: Compliant | 0 |
|
$23.7100 / $26.9300 | Order Now |
DISTI #
V99:2348_17021018
|
Arrow Electronics | Conn M23 Circular PIN 12 POS Solder RA Panel Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1724 | Americas - 23 |
|
$0.4783 / $1.8908 | Buy Now |
|
Onlinecomponents.com | Device connector for front wall - RC - angled rotatable - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Pin - Solder connection - Axial O-ring - 4x Ø 3.2 | 0 |
|
$22.4500 / $28.5200 | Buy Now |
DISTI #
25901628
|
Verical | Conn M23 Circular PIN 12 POS Solder RA Panel Mount 12 Terminal 1 Port Min Qty: 4 Package Multiple: 1 Date Code: 1724 | Americas - 23 |
|
$0.4783 | Buy Now |
DISTI #
000000000005577074
|
Sager | Circular Metric Connectors CA-12P1N12AD00 Min Qty: 1 | 0 |
|
$27.2700 / $31.8100 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 490 |
|
RFQ | |
DISTI #
2926426
|
Farnell | DEVICE CONNECTOR, CA-12P1N12AD00 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.7348 | Buy Now |
|
Master Electronics | Device connector for front wall - RC - angled rotatable - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Pin - Solder connection - Axial O-ring - 4x Ø 3.2 | 0 |
|
$22.4500 / $28.5200 | Buy Now |
Part Details for 1621741
1621741 CAD Models
1621741 Part Data Attributes:
|
1621741
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621741
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |