Part Details for 1612-2 by Keystone Electronics Corp
Overview of 1612-2 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1612-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2841
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1612-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 / $0.3230 | Buy Now |
DISTI #
36-1612-2-ND
|
DigiKey | ROUND STANDOFF #6-32 BRASS 3/16" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12661 In Stock |
|
$0.2416 / $0.5200 | Buy Now |
DISTI #
534-1612-2
|
Mouser Electronics | Standoffs & Spacers STNDOFF 6-32X.250 RoHS: Compliant | 6691 |
|
$0.2370 / $0.4800 | Buy Now |
|
Future Electronics | 0.171" Dia 0.25" Nickel PlatedSwage Threaded Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4550 / $0.4850 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
DISTI #
KEY1612-2
|
Heilind Electronics | Americas - 39 in Stock |
|
$0.4520 | Buy Now | |
DISTI #
KEYS1612-2
|
TME | Screwed spacer sleeve, Int.thread: UNC6-32, cylindrical, brass Min Qty: 10 | 0 |
|
$0.3150 / $0.4050 | RFQ |
DISTI #
KEY1612-2
|
Interstate Connecting Components | 13 |
|
$0.4520 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for 1612-2
1612-2 CAD Models
1612-2 Part Data Attributes:
|
1612-2
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1612-2
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |