Part Details for 15KP18CA by Crydom Inc
Overview of 15KP18CA by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP18CA
15KP18CA CAD Models
15KP18CA Part Data Attributes:
|
15KP18CA
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
15KP18CA
Crydom Inc
Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 21.1 V | |
Clamping Voltage-Max | 30.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO |
Alternate Parts for 15KP18CA
This table gives cross-reference parts and alternative options found for 15KP18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP18CA | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 15KP18CA vs 15KP18CA |
15KPA18CA | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP18CA vs 15KPA18CA |
15KPA18CA | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KP18CA vs 15KPA18CA |
15KP18CAE3 | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP18CA vs 15KP18CAE3 |
15KP18CA | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 15KP18CA vs 15KP18CA |
15KPA18CA-LF | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 15KP18CA vs 15KPA18CA-LF |