Part Details for 1599027-1 by TE Connectivity
Overview of 1599027-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599027-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8368
|
Newark | Automotive Housing, Plug, 42Pos, Product Range:-, Gender:Plug, No. Of Positions:42Positions, For Use With:Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rating:-, Voltage Rating:-Rohs Compliant: Yes |Te Connectivity 1599027-1 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $7.9000 | Buy Now |
DISTI #
17-1599027-1-ND
|
DigiKey | HSG ASSY 42P PIN CONTACT Min Qty: 1 Lead time: 20 Weeks Container: Box |
155 In Stock |
|
$6.7282 / $8.7200 | Buy Now |
DISTI #
1599027-1
|
Avnet Americas | Conn Housing PL 42 POS Crimp ST Cable Mount - Bulk (Alt: 1599027-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 33 |
|
$5.4527 / $5.8474 | Buy Now |
DISTI #
AMP1599027-1
|
Heilind Electronics | HSG ASSY 42P PIN CONTACT | Americas - 0 in Stock |
|
$7.2566 / $7.4766 | Buy Now |
|
Onlinecomponents.com | HSG ASSY 42P PIN CONTACT |
428 In Stock |
|
$6.4300 / $8.4000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1599027-1
|
TTI | Automotive Connectors HSG ASY 42P PIN CONT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 146 In Stock |
|
$6.2600 / $7.9100 | Buy Now |
DISTI #
1599027-1
|
Avnet Americas | Conn Housing PL 42 POS Crimp ST Cable Mount - Bulk (Alt: 1599027-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 33 |
|
$5.4527 / $5.8474 | Buy Now |
DISTI #
AMP1599027-1
|
Interstate Connecting Components | HSG ASSY 42P PIN CONTACT | 0 |
|
$7.2566 / $7.4766 | Buy Now |
|
Master Electronics | HSG ASSY 42P PIN CONTACT |
428 In Stock |
|
$6.4300 / $8.4000 | Buy Now |
Part Details for 1599027-1
1599027-1 CAD Models
1599027-1 Part Data Attributes:
|
1599027-1
TE Connectivity
Buy Now
|
Compare Parts:
1599027-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |