-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B6828
|
Newark | Terminal, Turret, #2-56, Thread, Thread Size - Imperial:2-56, Thread Size - Metric:-, Insulation:Non Insulated, Terminal Plating:Tin, Product Range:-, Connector Type:Turret, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 1595-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3375 |
|
$0.2930 / $0.3460 | Buy Now |
DISTI #
36-1595-2-ND
|
DigiKey | TERM TURRET SINGLE L=4.75MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6812 In Stock |
|
$0.2880 / $0.6100 | Buy Now |
DISTI #
534-1595-2
|
Mouser Electronics | Circuit Board Hardware - PCB TERMINAL RoHS: Compliant | 10448 |
|
$0.2880 / $0.5900 | Buy Now |
|
Future Electronics | 2-56 Threaded 0.125 Length Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 147Bulk |
|
$0.3050 / $0.3650 | Buy Now |
|
Bisco Industries | 5416 |
|
Buy Now | ||
DISTI #
66763210
|
Verical | Tubular Brass 7.92mm Bright Tin Min Qty: 21 Package Multiple: 1 | Americas - 5357 |
|
$0.5037 / $3.6720 | Buy Now |
DISTI #
69256816
|
Verical | Tubular Brass 7.92mm Bright Tin Min Qty: 21 Package Multiple: 1 | Americas - 55 |
|
$1.6888 / $3.6720 | Buy Now |
DISTI #
1532179
|
element14 Asia-Pacific | TERMINAL, TURRET, #2-56, THREAD RoHS: Compliant Min Qty: 1 Container: Each | 3385 |
|
$0.3041 / $0.6230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1595-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1595-2
Keystone Electronics Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |