-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.8mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3170
|
Newark | Headers & Wire Housings Pin 22-18 Bulk |Amp Te Connectivity 1586314-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 73031 |
|
$0.0630 | Buy Now |
DISTI #
02M8775
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Val-U-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Val-U-Lok Series, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1586314-3 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
A30652-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
16837 In Stock |
|
$0.0667 / $0.1600 | Buy Now |
DISTI #
1586314-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1586314-3) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0547 | Buy Now |
DISTI #
571-15863143
|
Mouser Electronics | Pin & Socket Connectors PIN 22-18 BULK RoHS: Compliant | 43455 |
|
$0.0510 / $0.1100 | Buy Now |
DISTI #
V99:2348_11862286
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-24AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1815 | Americas - 29245 |
|
$0.0094 / $0.0240 | Buy Now |
DISTI #
70041261
|
RS | VAL-U-LOK PCB Connector Contact, Male, Crimp, Pre-Tin Plating 22 - 18 AWG | TE Connectivity 1586314-3 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1020 | RFQ |
|
Future Electronics | 24-18 AWG Pin Crimp VAL-U-LOK Series Connector System RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Bag | 0Bag |
|
$0.0670 | Buy Now |
|
Future Electronics | 24-18 AWG Pin Crimp VAL-U-LOK Series Connector System RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Bag | 0Bag |
|
$0.0670 | Buy Now |
DISTI #
AMP1586314-3
|
Heilind Electronics | VAL-U-LOK PIN PHBZ SN 24-18 LP | Americas - 0 in Stock |
|
$0.0563 / $0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586314-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586314-3
TE Connectivity
Wire Terminal, 0.8mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |