Part Details for 1575-3 by Keystone Electronics Corp
Overview of 1575-3 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 1575-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5648
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1575-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
36-1575-3-ND
|
DigiKey | TERM TURRET DOUBLE L=4.72MM TIN Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1638 | Buy Now |
DISTI #
534-1575-3
|
Mouser Electronics | Circuit Board Hardware - PCB .113 Dbl end turret RoHS: Compliant | 94 |
|
$0.1630 / $0.3200 | Buy Now |
|
Future Electronics | Double-Ended 0.113 inch Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 55Bulk |
|
$0.1630 / $0.1940 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11805 |
|
RFQ |
Part Details for 1575-3
1575-3 CAD Models
1575-3 Part Data Attributes:
|
1575-3
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1575-3
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PCB TERMINAL |