-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT,6X6,SMT,J-LEAD,100GF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8937
|
Newark | Tact,6X6,smt, j-Lead,100Gf Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571625-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1172 |
|
$0.0960 | Buy Now |
DISTI #
1571625-3-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 350 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2138 | Buy Now |
DISTI #
2266-1571625-3-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 350 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2130 / $0.2220 | Buy Now |
DISTI #
1571625-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button J-Lead 0.05A 12VDC 0.98N SMD Bulk - Tape and Reel (Alt: 1571625-3) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1921 | Buy Now |
DISTI #
23R8937
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button J-Lead 0.05A 12VDC 0.98N SMD Bulk - Bulk (Alt: 23R8937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 1172 Partner Stock |
|
$0.3180 / $0.4360 | Buy Now |
DISTI #
506-1571625-3
|
Mouser Electronics | Tactile Switches 6X6 SMT J-LEAD 100GF PB TACT SWITCH RoHS: Compliant | 1353 |
|
$0.2100 / $0.4200 | Buy Now |
DISTI #
V99:2348_11876756
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button J-Bend 0.05A 24VDC 0.98N SMD Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1748 | Americas - 1650 |
|
$0.0120 / $0.0317 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1812 | Buy Now |
DISTI #
AMP1571625-3
|
Heilind Electronics | TACT,6X6,SMT,J-LEAD,100GF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TACT,6X6,SMT,J-LEAD,100GF RoHS: Compliant |
4330 Partner Stock |
|
$0.2077 / $0.2465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571625-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571625-3
TE Connectivity
TACT,6X6,SMT,J-LEAD,100GF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.02 inch | |
Actuator Material | NYLON | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1571625-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571625-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571625-1 | Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount | TE Connectivity | 1571625-3 vs 1571625-1 |