Part Details for 15682C by Murata Power Solutions
Overview of 15682C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15682C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3865-ND
|
DigiKey | FIXED IND 6.8UH 10.2A 8.04 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
42 In Stock |
|
$1.2875 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
000000000002758341
|
Sager | Power Inductors - Leaded Ind 6.8H, 10.2A TH radial 16x21 Min Qty: 1 | 0 |
|
$1.4200 / $1.6000 | Buy Now |