-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0616
|
Newark | Memory Socket, So-Dimm, 200 Position, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:200Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:1565917 Series Rohs Compliant: Yes |Amp Te Connectivity 1565917-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 239 |
|
$8.0100 / $9.9400 | Buy Now |
DISTI #
96W7255
|
Newark | Memory Socket, So-Dimm, 200Way, Product Range:1565917 Series, Connector Type:Sodimm Socket, No. Of Contacts:200Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (27-Jun-2018), Contact Rohs Compliant: Yes |Amp Te Connectivity 1565917-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 814 |
|
$8.9300 / $10.8500 | Buy Now |
DISTI #
53X3770
|
Newark | Connector, So-Dimm Socket, 200Pos, Product Range:1565917 Series, Connector Type:Sodimm Socket, No. Of Contacts:200Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (27-Jun-2018), Contact Rohs Compliant: Yes |Amp Te Connectivity 1565917-4 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2200 / $7.2500 | Buy Now |
DISTI #
A97498CT-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3633 In Stock |
|
$5.8593 / $9.0600 | Buy Now |
DISTI #
1565917-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS Solder RA SMD T/R - Tape and Reel (Alt: 1565917-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 0 Weeks, 1 Days Container: Reel | 1500 |
|
$4.8550 / $5.8425 | Buy Now |
DISTI #
1565917-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS Solder RA SMD T/R - Tape and Reel (Alt: 1565917-4) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 0 Weeks, 1 Days Container: Reel | 0 |
|
$4.8550 / $5.8425 | Buy Now |
DISTI #
08P0616
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 08P0616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 239 Partner Stock |
|
$8.6000 / $10.2000 | Buy Now |
DISTI #
571-1565917-4
|
Mouser Electronics | DIMM Connectors .6MM 200D R/SM 1.8V DIMM SO DDR RoHS: Compliant | 1777 |
|
$5.8800 / $9.5500 | Buy Now |
DISTI #
V36:1790_07465580
|
Arrow Electronics | Conn DDR2 SO DIMM SKT 200 POS 0.6mm Solder RA SMD T/R Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks Date Code: 2342 | Americas - 1800 |
|
$5.6240 / $6.7370 | Buy Now |
DISTI #
73773622
|
RS | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H, SO DIMM Sockets | TE Connectivity 1565917-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 300 |
|
$6.9800 / $9.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565917-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565917-4
TE Connectivity
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.815 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |