Part Details for 15650052601333 by HARTING Technology Group
Overview of 15650052601333 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15650052601333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15650052601333
|
TME | Connector: PCB to PCB, female, PIN: 5, 2.54mm, har-flex® Power Min Qty: 1 | 5 |
|
$7.7100 / $9.7600 | Buy Now |
Part Details for 15650052601333
15650052601333 CAD Models
15650052601333 Part Data Attributes:
|
15650052601333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15650052601333
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |