Part Details for 1562-1 by Keystone Electronics Corp
Overview of 1562-1 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1562-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5639
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1562-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.2700 | Buy Now |
DISTI #
36-1562-1-ND
|
DigiKey | TERM TURRET HOLLOW L=3.96MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1349 In Stock |
|
$0.1839 / $0.4300 | Buy Now |
DISTI #
534-1562-1
|
Mouser Electronics | Circuit Board Hardware - PCB .054 Tubular turret RoHS: Compliant | 7 |
|
$0.1830 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1892 | Buy Now |
|
Bisco Industries | 445 |
|
Buy Now |
Part Details for 1562-1
1562-1 CAD Models
1562-1 Part Data Attributes:
|
1562-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1562-1
Keystone Electronics Corp
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL |