Part Details for 156120RS82500P by Wurth Elektronik
Overview of 156120RS82500P by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156120RS82500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3058
|
Newark | Led, Green, 624Nm, 1.1Cd, 1206 Rohs Compliant: Yes |Wurth Elektronik 156120RS82500P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1554 |
|
$0.2720 / $0.4580 | Buy Now |
DISTI #
732-156120RS82500PCT-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2150 / $0.4400 | Buy Now |
DISTI #
710-156120RS82500P
|
Mouser Electronics | Standard LEDs - SMD WL-SMRW SMT Top Mount Waterclear SMT 1206 dome Type.Red 624 nm 1100 mcd 2V RoHS: Compliant | 0 |
|
$0.2150 / $0.4400 | Order Now |
DISTI #
4228437
|
element14 Asia-Pacific | LED, GREEN, 624NM, 1.1CD, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1704 |
|
$0.2391 / $0.3757 | Buy Now |
DISTI #
4228437
|
Farnell | LED, GREEN, 624NM, 1.1CD, 1206 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1554 |
|
$0.1971 / $0.3231 | Buy Now |
DISTI #
4228437RL
|
Farnell | LED, GREEN, 624NM, 1.1CD, 1206 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1554 |
|
$0.1971 / $0.2283 | Buy Now |
Part Details for 156120RS82500P
156120RS82500P CAD Models
156120RS82500P Part Data Attributes:
|
156120RS82500P
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156120RS82500P
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.45 cd | |
Luminous Intensity-Nom | 1100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 20 deg |