-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3292
|
Newark | Led, Red, 1.1Cd, 624Nm, 1206, Led Colour:Red, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:624Nm, Luminous Intensity:1.1Cd, Viewing Angle:20°, Lens Shape:Dome, Rohs Compliant: Yes |Wurth Elektronik 156120RS82500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1840 |
|
$0.2720 / $0.4580 | Buy Now |
DISTI #
732-11422-1-ND
|
DigiKey | LED RED CLEAR 2SMD BOTTOM ENT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6967 In Stock |
|
$0.2150 / $0.4400 | Buy Now |
DISTI #
710-156120RS82500
|
Mouser Electronics | Standard LEDs - SMD WL-SMRW RvsMnt Mono Dome 1206 Red RoHS: Compliant | 6648 |
|
$0.2150 / $0.4400 | Buy Now |
DISTI #
67S1127
|
Bürklin Elektronik | LED, SMD, 3216, red, 624 nm, 0.45 to 1.1 cd, 20°, 156120RS82500 Min Qty: 1 | 2000 |
|
$0.2149 / $0.3650 | Buy Now |
DISTI #
2765003RL
|
element14 Asia-Pacific | LED, RED, 1.1CD, 624NM, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 2496 |
|
$0.2269 / $0.2772 | Buy Now |
DISTI #
2765003
|
element14 Asia-Pacific | LED, RED, 1.1CD, 624NM, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2496 |
|
$0.2269 / $0.4649 | Buy Now |
DISTI #
2765003
|
Farnell | LED, RED, 1.1CD, 624NM, 1206 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1840 |
|
$0.2450 / $0.5164 | Buy Now |
DISTI #
2765003RL
|
Farnell | LED, RED, 1.1CD, 624NM, 1206 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1840 |
|
$0.2450 / $0.2689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156120RS82500
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156120RS82500
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.45 cd | |
Luminous Intensity-Nom | 1100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 20 deg |