Part Details for 1555VAF42GY by Hammond Manufacturing
Overview of 1555VAF42GY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555VAF42GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK4843
|
Newark | Enclosure, Flanged Lid, Abs, Light Grey Rohs Compliant: Yes |Hammond 1555VAF42GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$17.9400 / $20.7700 | Buy Now |
DISTI #
164-1555VAF42GY-ND
|
DigiKey | ENCLOSURE PC 9.45"L X 6.34"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6330 / $21.7500 | Buy Now |
DISTI #
546-1555VAF42GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS FLANGED BASE NEMA ENCL. RoHS: Compliant | 1 |
|
$16.8100 / $19.9700 | Buy Now |
DISTI #
74736315
|
RS | ABS FLANGED BASE NEMA ENCL. | Hammond Manufacturing 1555VAF42GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7700 | RFQ |
DISTI #
HM-1555VAF42GY
|
TME | Enclosure: multipurpose, X: 161mm, Y: 240mm, Z: 61mm, 1555F, ABS, grey Min Qty: 1 | 5 |
|
$20.5700 / $26.4400 | Buy Now |
DISTI #
4137184
|
element14 Asia-Pacific | ENCLOSURE, FLANGED LID, ABS, LIGHT GREY RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$19.0812 / $21.4003 | Buy Now |
DISTI #
4137184
|
Farnell | ENCLOSURE, FLANGED LID, ABS, LIGHT GREY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 25 |
|
$18.1222 / $22.4316 | Buy Now |