Part Details for 15550052601333 by HARTING Technology Group
Overview of 15550052601333 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15550052601333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15550052601333
|
TME | Connector: PCB to PCB, male, PIN: 5, 2.54mm, har-flex® Power, 21A Min Qty: 1 | 5 |
|
$6.9400 / $8.7900 | Buy Now |
Part Details for 15550052601333
15550052601333 CAD Models
15550052601333 Part Data Attributes:
|
15550052601333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15550052601333
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |