-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7747
|
Newark | Conn R/A Header, 5Pos, 1Row, 2.54Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Har-Flex Series Rohs Compliant: Yes |Harting 15550052601000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$5.9600 / $8.7100 | Buy Now |
DISTI #
15550052601000
|
TME | Connector: PCB to PCB, male, PIN: 5, 2.54mm, har-flex® Power, 21A Min Qty: 1 | 0 |
|
$2,319.4000 / $2,628.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15550052601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15550052601000
HARTING Technology Group
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |