Part Details for 155124YS73200A by Wurth Elektronik
Overview of 155124YS73200A by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 155124YS73200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4325
|
Newark | Led, Yellow, 80Mcd, 589Nm, Smd, Led Colour:Yellow, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:589Nm, Luminous Intensity:80Mcd, Viewing Angle:120°, Lens Shape:Round, rohs Compliant: Yes |Wurth Elektronik 155124YS73200A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2592 |
|
$0.2420 / $0.2810 | Buy Now |
DISTI #
732-12025-1-ND
|
DigiKey | LED YELLOW CLEAR 1206 SMD R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1807 In Stock |
|
$0.1690 / $0.2700 | Buy Now |
DISTI #
710-155124YS73200A
|
Mouser Electronics | Standard LEDs - SMD WL-SMSW SMD Mono 1204 Yllw 589nm RoHS: Compliant | 3188 |
|
$0.1710 / $0.2700 | Buy Now |
DISTI #
2900797RL
|
element14 Asia-Pacific | LED, YELLOW, 80MCD, 589NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2592 |
|
$0.2067 / $0.2458 | Buy Now |
DISTI #
2900797
|
element14 Asia-Pacific | LED, YELLOW, 80MCD, 589NM, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2592 |
|
$0.2067 / $0.2849 | Buy Now |
DISTI #
2900797
|
Farnell | LED, YELLOW, 80MCD, 589NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 2592 |
|
$0.1766 / $0.2793 | Buy Now |
DISTI #
2900797RL
|
Farnell | LED, YELLOW, 80MCD, 589NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 2592 |
|
$0.1766 / $0.2104 | Buy Now |