Part Details for 15512461 by Aptiv PLC
Overview of 15512461 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 15512461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8916
|
Newark | Housing Conn, Rcpt, 6Pos, Pbt Gf, Black, Product Range:Ocs 150 Series, Gender:Receptacle, No. Of Positions:6Ways, For Use With:Aptiv Ocs 150 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Aptiv/delphi 15512461 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1222 |
|
$0.5400 / $0.9810 | Buy Now |
DISTI #
829-15512461
|
Mouser Electronics | Automotive Connectors 6 way Female OCS 1.5 Unsealed Dark Grey CONN RoHS: Compliant | 176 |
|
$0.8000 / $1.4200 | Buy Now |
DISTI #
15512461
|
TTI | Automotive Connectors 6 way Female OCS 1.5 Unsealed Dark Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.5000 | Buy Now |
DISTI #
15512461
|
Power and Signal Group | 6W F UnSLD 1.5 OCS ASM w CPA | 1500 |
|
$0.4277 | RFQ |
DISTI #
15512461
|
Avnet Abacus | ASM CONN 6 F OCS 1.5 (Alt: 15512461) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2887976
|
element14 Asia-Pacific | HOUSING CONN, RCPT, 6POS, PBT GF, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 1222 |
|
$0.8587 / $1.2036 | Buy Now |
DISTI #
2887976
|
Farnell | HOUSING CONN, RCPT, 6POS, PBT GF, BLACK RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 1222 |
|
$0.4484 / $0.6919 | Buy Now |