Part Details for 1550Z109BK by Hammond Manufacturing
Overview of 1550Z109BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550Z109BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3609
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:150.1Mm, External Width - Metric:64.2Mm, External Depth - Metric:36.3Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550Z109BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$19.7600 / $24.8800 | Buy Now |
DISTI #
HM203-ND
|
DigiKey | BOX ALUM BLACK 5.91"L X 2.53"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$18.3032 / $23.9300 | Buy Now |
DISTI #
546-1550Z109BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 5.91x1.1x2.53" Blac RoHS: Compliant | 9 |
|
$18.7200 / $23.9100 | Buy Now |
DISTI #
70166067
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Black,5.91x2.53x1.03 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z109BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6500 / $25.7300 | RFQ |
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant | 49 Factory Stock |
|
$17.4300 / $24.4600 | Buy Now |
DISTI #
HM-1550Z109BK
|
TME | Enclosure: multipurpose, X: 64mm, Y: 150mm, Z: 36mm, 1550Z, aluminium Min Qty: 1 | 2 |
|
$18.3900 / $23.6400 | Buy Now |
|
Powell Electronics | black watertight diecast en Min Qty: 1 | 29 |
|
$17.4300 / $19.9100 | Buy Now |
|
Master Electronics | black watertight diecast enclosure RoHS: Compliant | 49 Factory Stock |
|
$17.4300 / $24.4600 | Buy Now |
Part Details for 1550Z109BK
1550Z109BK CAD Models
1550Z109BK Part Data Attributes:
|
1550Z109BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550Z109BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |