Part Details for 155-015 by Altech Corporation
Overview of 155-015 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2073
|
Newark | Mp2823,264X214Mm Mount. Plate |Altech 155-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2000 / $44.2500 | Buy Now |
DISTI #
155-015-ND
|
DigiKey | MP2823264X214MM MOUNT. PLATE FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2300 | Buy Now |
DISTI #
845-155015
|
Mouser Electronics | Mounting Hardware MP2823,264x214mm Mount. Plate | 0 |
|
$34.2100 / $38.0000 | Order Now |
DISTI #
70075208
|
RS | Plate, Mounting, Cast Aluminum, Al Si 12, Polyurethane, Silver Gray, 11.02 in. | Altech Corp 155-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$29.2600 / $38.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$27.4000 / $36.2300 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases AL2823-11Mounting Plate Min Qty: 1 | 2 |
|
$34.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$27.4000 / $36.2300 | Buy Now |
DISTI #
10106630
|
TestEquity LLC | Altech 155-015 Enclosure Accessories Mounting Plates, ALMPS-2823, 264mm x 214mm | 0 |
|
$33.1900 | Buy Now |