Part Details for 155-009 by Altech Corporation
Overview of 155-009 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2067
|
Newark | Mp1212,109X107Mm Mount. Plate |Altech 155-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0200 / $23.9100 | Buy Now |
DISTI #
155-009-ND
|
DigiKey | MP1212109X107MM MOUNT. PLATE FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8200 | Buy Now |
DISTI #
845-155009
|
Mouser Electronics | Mounting Hardware MP1212,109x107mm Mount. Plate | 0 |
|
$18.0600 / $20.2600 | Order Now |
DISTI #
70075203
|
RS | Plate, Mounting, Cast Aluminum, Al Si 12, Polyurethane, Silver Gray, RAL 7001 | Altech Corp 155-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5600 / $18.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$14.7900 / $19.5700 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases A1212-8Mounting Plate Min Qty: 1 | 12 |
|
$18.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$14.7900 / $19.5700 | Buy Now |
DISTI #
10106624
|
TestEquity LLC | Altech 155-009 Enclosure Accessories Mounting Plates, ALMPS-1212, 109mm x 107mm | 0 |
|
$17.9400 | Buy Now |
Part Details for 155-009
155-009 CAD Models
155-009 Part Data Attributes:
|
155-009
Altech Corporation
Buy Now
|
Compare Parts:
155-009
Altech Corporation
|
Samacsys Manufacturer | Altech |