Part Details for 154CV-001G-R by TE Connectivity
Overview of 154CV-001G-R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154CV-001G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-154CV-001G-R-ND
|
DigiKey | NISO,LP,CV,GA,R-CBL Min Qty: 60 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.6903 | Buy Now |
DISTI #
154CV-001G-R
|
Avnet Americas | NISO,LP,CV,GA,R-CBL - Bulk (Alt: 154CV-001G-R) Min Qty: 60 Package Multiple: 30 Lead time: 57 Weeks, 5 Days Container: Bulk | 0 |
|
$152.6802 / $183.7338 | Buy Now |
DISTI #
TSS154CV-001G-R
|
Heilind Electronics | NISO,LP,CV,GA,R-CBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NISO,LP,CV,GA,R-CBL | 0 |
|
$165.6900 / $465.8000 | Buy Now |
DISTI #
TSS154CV-001G-R
|
Interstate Connecting Components | NISO,LP,CV,GA,R-CBL | 0 |
|
Buy Now | |
DISTI #
000000000007150054
|
Sager | TE Connectivity NISO,LP,CV,GA,R-CBL Min Qty: 1 | 0 |
|
$172.5200 / $190.2800 | Buy Now |
|
Master Electronics | NISO,LP,CV,GA,R-CBL | 0 |
|
$165.6900 / $465.8000 | Buy Now |
Part Details for 154CV-001G-R
154CV-001G-R CAD Models
154CV-001G-R Part Data Attributes:
|
154CV-001G-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154CV-001G-R
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 57 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Linearity (%) | 0.1 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 1 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V |