Part Details for 15472C by Murata Power Solutions
Overview of 15472C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15472C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8171
|
Newark | Carton Rohs Compliant: Yes |Murata Power Solutions 15472C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.7700 | Buy Now |
DISTI #
811-3864-ND
|
DigiKey | FIXED IND 4.7UH 11.7A 6.48 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
35 In Stock |
|
$1.2875 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
000000000002758338
|
Sager | Power Inductors - Leaded 4.7 UH 20% Min Qty: 1 | 0 |
|
$1.4200 / $1.6000 | Buy Now |