-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC HSG 1P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3275
|
Newark | Insulation Sleeve/Housing, 1Pos, Pa6.6, Accessory Type:Insulation Sleeve, For Use With:Amp Positive Lock Receptacle Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 154719-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29986 |
|
$0.0480 / $0.1040 | Buy Now |
DISTI #
A99656-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 23 Weeks Container: Bag |
36643 In Stock |
|
$0.0499 / $0.1000 | Buy Now |
DISTI #
154719-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 4 Days Container: Bulk | 11159 Factory Stock |
|
$0.0326 | Buy Now |
DISTI #
19J3275
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 19J3275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 642 Partner Stock |
|
$0.0550 / $0.1040 | Buy Now |
DISTI #
571-154719-1
|
Mouser Electronics | Automotive Connectors BOOT INSULATOR RoHS: Compliant | 25236 |
|
$0.0330 / $0.1200 | Buy Now |
DISTI #
70087389
|
RS | POSITIVE LOCK HOUSING, BOOT INSULATOR FOR POSLOK TERM | TE Connectivity 154719-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 / $0.1000 | RFQ |
|
Future Electronics | 250 Series 1 Position 6.35 mm Positivie Lock Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7016Bag |
|
$0.0318 / $0.0392 | Buy Now |
|
Future Electronics | 250 Series 1 Position 6.35 mm Positivie Lock Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0318 / $0.0392 | Buy Now |
DISTI #
AMP154719-1
|
Heilind Electronics | BOOT INSULATOR FOR POSLOK TERM | Americas - 31347 in Stock |
|
$0.0339 / $0.0428 | Buy Now |
|
Onlinecomponents.com | 250 HSG. PL MKI REC. NAT RoHS: Compliant |
59174 In Stock |
|
$0.0314 / $0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154719-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719-1
TE Connectivity
PL 250 REC HSG 1P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 154718-3; 154718-4; 154717-3; 790319-2; 790319-3 | |
Body Length | 0.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |