Part Details for 15423278 by Aptiv PLC
Overview of 15423278 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 15423278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15423278
|
Mouser Electronics | Automotive Connectors LOCK SECONDARY TPA GT BLU RoHS: Compliant | 25669 |
|
$0.2360 / $0.4200 | Buy Now |
DISTI #
VDP:6627_25467346
|
Arrow Electronics | Connector Accessories Lock Blue RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | Americas - 56000 |
|
$0.0483 / $0.1134 | Buy Now |
|
Quest Components | 138 |
|
$0.0630 / $0.2100 | Buy Now | |
DISTI #
15423278
|
TTI | Automotive Connectors LOCK SECONDARY TPA GT BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each |
Americas - 28000 In Stock |
|
$0.0690 | Buy Now |
DISTI #
15423278-B
|
TTI | Automotive Connectors TPA GT 150 280 40W LK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 600 In Stock |
|
$0.1480 | Buy Now |