Part Details for 15354859 by Aptiv PLC
Overview of 15354859 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15354859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15354859
|
Mouser Electronics | Automotive Connectors CON LAMP SKT WDGE 2W FEM RoHS: Not Compliant | 0 |
|
$1.3400 | Order Now |
DISTI #
VDP:6627_25467419
|
Arrow Electronics | 2 Way Natural Lamp Socket Wedge Sealed Female Connector RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks | Americas - 3600 |
|
$0.5492 / $0.8151 | Buy Now |
DISTI #
79936072
|
Verical | 2 Way Natural Lamp Socket Wedge Sealed Female Connector RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 3600 |
|
$0.5457 / $0.8178 | Buy Now |
DISTI #
15354859
|
TTI | Automotive Connectors CON LAMP SKT WDGE 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$0.8400 | Buy Now |