-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS RETAINER FOR 2POS REC.HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3719
|
Newark | Retainer, Pbt Gf, Black, Accessory Type:Retainer, For Use With:Amp Mqs Series 1534113 2 Position Automotive Receptacle Housings, Product Range:Mqs Series Rohs Compliant: Yes |Amp Te Connectivity 1534112-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5072 |
|
$0.1370 / $0.1620 | Buy Now |
DISTI #
17AH9844
|
Newark | Tpa, Pbt Gf, Black, Accessory Type:Terminal Position Assurance, For Use With:Amp Mqs Series Connectors, Product Range:Mqs Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1534112-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.4340 | Buy Now |
DISTI #
A122307-ND
|
DigiKey | MQS RETAINER FOR 2POS REC.HSG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5154 In Stock |
|
$0.1376 / $0.2500 | Buy Now |
DISTI #
1534112-1
|
Avnet Americas | Connector Accessories Retainer Black - Bulk (Alt: 1534112-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1121 / $0.1228 | Buy Now |
DISTI #
17R3719
|
Avnet Americas | Connector Accessories Retainer Black - Bulk (Alt: 17R3719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 5072 Partner Stock |
|
$0.1780 / $0.2790 | Buy Now |
DISTI #
571-1534112-1
|
Mouser Electronics | Automotive Connectors MQS RETAINER FOR 2POS REC.HSG RoHS: Compliant | 5072 |
|
$0.1160 / $0.3300 | Buy Now |
DISTI #
E02:0323_02286731
|
Arrow Electronics | Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Black Bag RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks Date Code: 2313 | Europe - 12000 |
|
$0.1066 / $0.1264 | Buy Now |
DISTI #
V36:1790_07787192
|
Arrow Electronics | Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2150 | Americas - 130 |
|
$0.1160 / $0.2500 | Buy Now |
|
Future Electronics | MQS Series Retainer For 2 Position Rectangular Housing TPA Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Box | 18000Box |
|
$0.0750 / $0.0817 | Buy Now |
DISTI #
AMP1534112-1
|
Heilind Electronics | MQS RETAINER FOR 2POS REC | Americas - 3867 in Stock |
|
$0.1309 / $0.1349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534112-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534112-1
TE Connectivity
MQS RETAINER FOR 2POS REC.HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |