Part Details for 15333C by Murata Power Solutions
Overview of 15333C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15333C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3863-ND
|
DigiKey | FIXED IND 33UH 5.08A 31.2MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
148 In Stock |
|
$1.2875 / $1.7400 | Buy Now |
|
Future Electronics | FIXED IND 33UH 5.08A 31.2 MOHM RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.2700 / $1.3900 | Buy Now |
DISTI #
000000000002758336
|
Sager | Power Inductors - Leaded 33 UH 10% Min Qty: 1 | 0 |
|
$1.4200 / $1.6000 | Buy Now |