-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 31 Contact(s), Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2992
|
Newark | M83513/01-Ec, Mcks-C2-B-31Ps |Amp Te Connectivity 1532213-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.9300 / $154.0400 | Buy Now |
DISTI #
1532213-2
|
Avnet Americas | Conn IP67 D-Sub PIN 31 POS Solder Pot ST Panel Mount 31Terminal 1Port - Bulk (Alt: 1532213-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 37 |
|
$95.8139 / $101.5084 | Buy Now |
DISTI #
650-1532213-2
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/01-EC MCKS-C2-B-31PS RoHS: Not Compliant | 5 |
|
$126.3400 / $148.1200 | Buy Now |
DISTI #
DCH1532213-2
|
Heilind Electronics | M83513/01-EC, MCKS-C2-B-31PS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/01-EC, MCKS-C2-B-31PS | 0 |
|
$110.4800 / $310.6100 | Buy Now |
DISTI #
M83513/01-EC
|
TTI | D-Sub MIL Spec Connectors MCKS-C2-B-31PS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 98 In Stock |
|
$112.5600 / $126.4200 | Buy Now |
DISTI #
1532213-2
|
Avnet Americas | Conn IP67 D-Sub PIN 31 POS Solder Pot ST Panel Mount 31Terminal 1Port - Bulk (Alt: 1532213-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 37 |
|
$95.8139 / $101.5084 | Buy Now |
DISTI #
DCH1532213-2
|
Interstate Connecting Components | M83513/01-EC, MCKS-C2-B-31PS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1532213-2
|
PEI Genesis | M83513/01-EC, MCKS-C2-B-31PS | 0 |
|
Buy Now | |
|
Chip1Cloud | 1532213-2 | 2770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532213-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532213-2
TE Connectivity
D Microminiature Connector, 31 Contact(s), Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | E | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 31 |