-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/03-A11N, MCKS-N1-B-9P6Q9-18.0 Connector Style:Plug;Connector System:Cable-to-Board;Number of Positions:9;Mounting Hardware:None;Centerline (Pitch):1.27 mm Plug Cable-to-Board 9 | Ampseal Header | Part# 1532179-7 | 1.27 mm | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1347-ND
|
DigiKey | CABLE ASSY DB15 MULT 457.2MM Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
31 In Stock |
|
$77.6117 / $96.3100 | Buy Now |
DISTI #
1532179-7
|
Avnet Americas | Cable Assembly 0.45m 9 Position Micro D-Subminiature Plug 26AWG - Bulk (Alt: 1532179-7) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$66.1862 / $79.6478 | Buy Now |
DISTI #
571-1532179-7
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/03-A11N MCKS- N1-B-9P6Q9-18.0 RoHS: Compliant | 3 |
|
$77.6000 / $96.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$71.9200 | Buy Now |
DISTI #
AMP1532179-7
|
Heilind Electronics | M83513/03-A11N, MCKS-N1-B-9P6Q | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/03-A11N, MCKS-N1-B-9P6Q9-18.0 RoHS: Compliant | 0 |
|
$71.8300 / $201.9200 | Buy Now |
DISTI #
M83513/03-A11N
|
TTI | D-Sub MIL Spec Connectors M83513/03-A11N MCKS- N1-B-9P6Q9-18.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 173 In Stock |
|
$67.9200 / $76.2800 | Buy Now |
DISTI #
1532179-7
|
Avnet Americas | Cable Assembly 0.45m 9 Position Micro D-Subminiature Plug 26AWG - Bulk (Alt: 1532179-7) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$66.1862 / $79.6478 | Buy Now |
DISTI #
AMP1532179-7
|
Interstate Connecting Components | M83513/03-A11N, MCKS-N1-B-9P6Q | 0 |
|
Buy Now | |
|
Powell Electronics | D-Sub Micro-D Connectors M83513/03-A11N MCKS- N1-B-9P6Q9-18.0 Min Qty: 1 | 42 |
|
$67.5000 / $76.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532179-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532179-7
TE Connectivity
M83513/03-A11N, MCKS-N1-B-9P6Q9-18.0 Connector Style:Plug;Connector System:Cable-to-Board;Number of Positions:9;Mounting Hardware:None;Centerline (Pitch):1.27 mm Plug Cable-to-Board 9 | Ampseal Header | Part# 1532179-7 | 1.27 mm | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 9 |