-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532179-3-ND
|
DigiKey | M83513/03-A03N, MCKS-N1-B-9P6G9- Min Qty: 100 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8522 | Buy Now |
DISTI #
1532179-3
|
Avnet Americas | Micro D-Subminiature 9 Positions 2.5A Current Rating Plug with Pin Contacts (Alt: 1532179-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | 0 |
|
$71.5080 / $86.0520 | Buy Now |
DISTI #
571-1532179-3
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/03-A03N MCKS-N1-B-9P6G9-18.0 RoHS: Compliant | 26 |
|
$91.8000 / $104.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$77.7000 | Buy Now |
DISTI #
DCH1532179-3
|
Heilind Electronics | M83513/03-A03N, MCKS-N1-B-9P6G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature Insulated Wire 0.457m 26AWG Microminiature D 9 POS PIN Crimp RoHS: Compliant |
100 In Stock |
|
$72.9000 / $99.6000 | Buy Now |
DISTI #
54095321
|
Verical | Conn Micro-D M 9 POS 0.64mm Crimp ST Cable Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 97 |
|
$96.8630 / $124.9686 | Buy Now |
DISTI #
M83513/03-A03N
|
TTI | D-Sub MIL Spec Connectors M83513/03-A03N MCKS-N1-B-9P6G9-18.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 164 In Stock |
|
$79.0700 / $88.8000 | Buy Now |
DISTI #
1532179-3
|
Avnet Americas | Micro D-Subminiature 9 Positions 2.5A Current Rating Plug with Pin Contacts (Alt: 1532179-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | 0 |
|
$71.5080 / $86.0520 | Buy Now |
DISTI #
DCH1532179-3
|
Interstate Connecting Components | M83513/03-A03N, MCKS-N1-B-9P6G | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532179-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532179-3
TE Connectivity
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 9 |