-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/04-D01N, MCKS-N1-B-25S6G1-18.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532174-1-ND
|
DigiKey | M83513/04-D01N, MCKS-N1-B-25S6G1 Min Qty: 72 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.4517 | Buy Now |
DISTI #
1532174-1
|
Avnet Americas | Cable Assembly 0.45m 25 Position Micro D-Subminiature Receptacle 26AWG - Bulk (Alt: 1532174-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 930 Factory Stock |
|
$173.4482 / $208.7258 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 72 Package Multiple: 72 Container: Box | 0Box |
|
$188.4500 | Buy Now |
DISTI #
AMP1532174-1
|
Heilind Electronics | M83513/04-D01N, MCKS-N1-B-25S6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/04-D01N, MCKS-N1-B-25S6G1-18.0 RoHS: Compliant | 930 Factory Stock |
|
$186.3000 / $546.8000 | Buy Now |
DISTI #
1532174-1
|
Avnet Americas | Cable Assembly 0.45m 25 Position Micro D-Subminiature Receptacle 26AWG - Bulk (Alt: 1532174-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 930 Factory Stock |
|
$173.4482 / $208.7258 | Buy Now |
DISTI #
AMP1532174-1
|
Interstate Connecting Components | M83513/04-D01N, MCKS-N1-B-25S6 | 0 |
|
Buy Now | |
|
Powell Electronics | M83513/04-D01N MCKS-N1-B-25S Min Qty: 72 | 558 |
|
$158.8300 / $226.1400 | Buy Now |
|
Master Electronics | M83513/04-D01N, MCKS-N1-B-25S6G1-18.0 RoHS: Compliant | 930 Factory Stock |
|
$186.3000 / $546.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532174-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532174-1
TE Connectivity
M83513/04-D01N, MCKS-N1-B-25S6G1-18.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for 1532174-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1532174-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1532174-3 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,25 CONTACTS,SKT,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | TE Connectivity | 1532174-1 vs 1-1532174-3 |
1532174-4 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,25 CONTACTS,SKT,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | TE Connectivity | 1532174-1 vs 1532174-4 |
2-1532174-0 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,25 CONTACTS,SKT,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | TE Connectivity | 1532174-1 vs 2-1532174-0 |
1532174-6 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,25 CONTACTS,SKT,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | TE Connectivity | 1532174-1 vs 1532174-6 |