Part Details for 153050 by OptiFuse
Overview of 153050 by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-153050-ND
|
DigiKey | HIGH AMP CB-TYPE III MANUAL, 50A Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$24.0510 / $34.8800 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
153050
|
TME | Fuse: fuse, 50A, 32VDC, automotive, 74x48.5x37mm Min Qty: 1 | 3 |
|
$29.0000 / $35.0000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 280 |
|
RFQ | |
|
South Electronics | 153050 | 310 |
|
RFQ |