Part Details for 153 by Switchcraft Conxall
Overview of 153 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7666
|
Newark | 1/4" Stereo Thick Panel Mount Jack Brass Finish With 9/16", No. Of Contacts:-, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:-, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: No |Switchcraft/conxall 153 (Alternate Part Number: 3800157627665 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70929962
|
RS | THICK PANEL/GOLD PLA | Switchcraft 153 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6200 / $20.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.2000 / $54.1300 | Buy Now | |
DISTI #
000000000000697511
|
Sager | Phone Connectors THICK PANEL/GOLD PLA | 0 |
|
Buy Now |
Part Details for 153
153 CAD Models
153 Part Data Attributes:
|
153
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
153
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Printed Wiring Pin and Solder Lug Terminal, Jack,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN AND SOLDER LUG |