-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6061
|
Newark | Har-Flex Angled Female, 16Pin, Pl1, 560Pcs |Harting 15250162601000 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 | Buy Now |
DISTI #
1195-3415-1-ND
|
DigiKey | CONN RCPT 16POS 0.05 SMD R/A Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3224 / $4.3000 | Buy Now |
DISTI #
617-15250162601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled female, 16pin, PL1 RoHS: Compliant | 410 |
|
$2.4400 / $4.3900 | Buy Now |
DISTI #
74751789
|
RS | har-flex angled female, 16pin, PL1, 560pcs | HARTING 15250162601000 RoHS: Compliant Min Qty: 1 Package Multiple: 560 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1,734.2700 | RFQ |
DISTI #
70280990
|
RS | Connector, Wt 1517 g, 16 Contacts, Har-flex Series | HARTING 15250162601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,308.1300 | RFQ |
|
Future Electronics | 16 Position Dual Row 1.27 mm Pitch Har-Flex Angled Female Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$1,248.6800 | Buy Now |
DISTI #
HRT15250162601000
|
Heilind Electronics | HAR-FLEX ANG F 16P PL1 560PCS | Americas - 0 in Stock |
|
$1,355.5692 / $1,514.0477 | Buy Now |
DISTI #
15250162601000
|
TTI | Board to Board & Mezzanine Connectors har-flex angled female, 16pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,593.7100 / $2,082.0500 | Buy Now |
DISTI #
15250162601000
|
TME | Connector: PCB to PCB, female, PIN: 16, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 1 | 0 |
|
$1,309.3100 / $1,641.0100 | RFQ |
|
ComSIT USA | FEMALE CONNECTOR, ANGLED Board Stacking Connector RoHS: Compliant | Europe - 560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15250162601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15250162601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for 15250162601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15250162601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15250165601333 | Board Stacking Connector | HARTING Technology Group | 15250162601000 vs 15250165601333 |
15250166601000 | Board Stacking Connector | HARTING Technology Group | 15250162601000 vs 15250166601000 |
15250166601333 | Board Stacking Connector | HARTING Technology Group | 15250162601000 vs 15250166601333 |