Part Details for 15224C by Murata Power Solutions
Overview of 15224C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15224C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15224C-ND
|
DigiKey | FIXED IND 220UH 2.08A 185MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
29 In Stock |
|
$1.2875 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
000000000002758334
|
Sager | Power Inductors - Leaded 220 UH 10% Min Qty: 1 | 0 |
|
$1.4200 / $1.6000 | Buy Now |