Part Details for 1521740 by Phoenix Contact
Overview of 1521740 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 1521740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1521740-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$43.0111 / $53.1000 | Buy Now |
DISTI #
651-1521740
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-10.0-PUR/M 8FS SH RoHS: Compliant | 0 |
|
$43.0100 / $53.1000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M8 - cable length: 10 m RoHS: Compliant |
10 In Stock 2 Factory Stock |
|
$46.2300 / $70.8000 | Buy Now |
DISTI #
1521740
|
TTI | Sensor Cables / Actuator Cables SAC-3P-10.0-PUR/M 8FS SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.4500 / $52.2800 | Buy Now |
DISTI #
000000000001488469
|
Sager | Sensor Cables / Actuator Cables SAC-3P-10.0-PUR/M 8FS SH Min Qty: 1 | 0 |
|
$53.7800 / $60.2300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
DISTI #
3237917
|
Farnell | SENSOR CORD, 3P M8 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$29.7765 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M8 - cable length: 10 m RoHS: Compliant |
10 In Stock 2 Factory Stock |
|
$46.2300 / $70.8000 | Buy Now |
Part Details for 1521740
1521740 CAD Models
1521740 Part Data Attributes:
|
1521740
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1521740
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED, STANDARD: IEC 61076-2-104 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED TPU | |
Total Number of Contacts | 3 |